RS PRO Push Button Switch, Momentary, Panel, 19 mm Cutout, SPST, IP65, 36 V dc

Get a bulk buy discount

Add 10 more to save $22.70

View bulk pricing options

Subtotal (1 unit)*

$45.66

(exc. GST)

$50.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 139 unit(s) ready to ship from another location
  • Plus 160 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$45.66-
10 - 49$43.39$22.70
50 - 99$41.25$220.50
100 - 499$39.20$646.00
500 +$37.66$4,000.00

*price indicative

RS Stock No.:
914-3569
Distrelec Article No.:
304-03-658
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

19 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Screw

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact DC Voltage

36V dc

Actuator Style

Push Button

Maximum Operating Temperature

55°C

Switch Configuration

1 NO

Switch Contact Current

2A

Standards/Approvals

RoHS

Length

28.2mm

COO (Country of Origin):
CN

RS PRO 19mm Anti-Vandal Push Button, IP65


A hardwearing push button deal for heavy use or for public facing applications. Rated to IP65 the anti-vandal push button is protected against ingress from dust and dirt and is suitable for use for indoor applications. ;The IP65 push button switch is designed with momentary 1NO contact arrangement with screw terminals and can be installed into a 19mm panel cut out in a thickness of 1 – 10mm. ;Constructed with Silver alloy contacts, a PBT base with a Brass body and button for a robust and tough anti-vandal push button.

Features and Benefits


Anti-vandal push button switch

1NO Momentary

IP65 rated

Brass button and body

Screw terminals

19mm panel cut out

-25 °C to +55 °C temperature range

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy