Banner OTB Series Illuminated Push Button Switch, Momentary, Panel Mount, 30.2 mm Cutout, SPDT, IP66, 30 V 30 V
- RS Stock No.:
- 861-4575
- Mfr. Part No.:
- OTBVR81L
- Brand:
- Banner
Subtotal (1 unit)*
$261.80
(exc. GST)
$287.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $261.80 |
*price indicative
- RS Stock No.:
- 861-4575
- Mfr. Part No.:
- OTBVR81L
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 30.2 mm | |
| Series | OTB | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Cable | |
| IP Rating | IP66 | |
| Contact AC Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Button | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 50°C | |
| Switch Configuration | SPDT | |
| Switch Contact Current | 7A | |
| Standards/Approvals | ANSI B11NEMA 1344X1213, OSHA, UL | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 30.2 mm | ||
Series OTB | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Cable | ||
IP Rating IP66 | ||
Contact AC Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Button | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 50°C | ||
Switch Configuration SPDT | ||
Switch Contact Current 7A | ||
Standards/Approvals ANSI B11NEMA 1344X1213, OSHA, UL | ||
- COO (Country of Origin):
- MX
Opto Touch Switch
The Turck Banner OTB series of touch-activated photoelectric switches are designed to replace capacitive touch switches and mechanical push buttons.
The OTB series of touch button switches are highly resistant to EMI, RFI and ambient light interference.
Contact configuration SPDT 1 x N/O, 1 x N/C
LED indication of power on and output activated
Black polysulfone (VALOX)housing, epoxy-encapsulated electronics, IP67
Switching current : 7A max. (resistive load)
Operating temperature range: -20 to +50 °C
'Mechanical life: Fifty million operations.
Ambient light immunity 120000 lux
Reduces the risk of repetitive strain injuries
Mounting M30 thread, nuts/washer included
Dimension (mm): 60 x 44 x 36 LWH (excluding threaded portion)
Zero Force & Opto Touch Switches
Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.
Related links
- Banner OTB Series Illuminated Push Button Switch 30.2 mm Cutout IP66
- Banner OTB Series Illuminated Push Button Switch Panel SPDT, IP66
- Banner OTB Series Illuminated Push Button Switch 30.2 mm Cutout, IP66
- Banner OTB Series Illuminated Push Button Switch 30.2 mm Cutout IP66
- Banner OTB Series Push Button Switch Panel SPDT IP66
- Banner OTB Series Illuminated Push Button Switch Panel IP66
- Banner OTB Series Push Button Switch SPDT, 30 V dc 250 V ac
- Banner OTB Series Illuminated Push Button Switch Panel IP66
