RS PRO Push Button Switch, Latching, PCB, 12.2 mm Cutout, DPDT, 24 V dc 250 V ac

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$21.84

(exc. GST)

$24.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 261 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$21.84-
10 - 24$20.754%
25 - 49$19.699%
50 - 249$18.7214%
250 +$17.5219%

*price indicative

RS Stock No.:
846-6732
Distrelec Article No.:
304-26-142
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Actuator Colour

Silver

Switch Operation

Latching

Illuminated

No

Panel Cutout Size

12.2 mm

Series

RS PRO

Mount Type

PCB

Contact Configuration

DPDT

Terminal Type

PC Pin

Minimum Operating Temperature

-20°C

Actuator Style

Plunger

Contact AC Voltage

250V ac

Contact DC Voltage

24V dc

Maximum Operating Temperature

65°C

Switch Configuration

DPDT

Switch Contact Current

2A, 4A

Standards/Approvals

RoHS

COO (Country of Origin):
TW

RS Foot Switches


Metal plunger foot switches with a high operating force making them ideal for various foot control applications.

Contact Rating: 2 A @ 250 V ac / 24 V dc

Operating force in excess of 1 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy