RS PRO Miniature Push Button Switch, Momentary, PCB, 13.6 mm Cutout, SPST, Red LED, IP67, 50 V dc 32 V ac

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$18.21

(exc. GST)

$20.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship
  • Plus 295 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$18.21-
25 - 49$17.275%
50 - 99$16.399%
100 - 499$15.5514%
500 +$14.7519%

*price indicative

Packaging Options:
RS Stock No.:
820-7599
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Momentary

Product Type

Miniature Push Button Switch

Actuator Colour

Red

Illuminated

No

Panel Cutout Size

13.6 mm

Mount Type

PCB

Contact Configuration

SPST

LED Colour

Red

Terminal Type

PC Pin

IP Rating

IP67

Contact AC Voltage

32V ac

Actuator Style

Cap

Contact DC Voltage

50V dc

Switch Configuration

SPST

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, Lead-Free

Switch Contact Current

400mA

Sub-Miniature Push Button Switches


This Sub-Miniature push button switch with momentary switch operation and 1-pole on-off switch from our own RS PRO brand offer an excellent mechanism for controlling a machine or a process.

A cap is made from high-quality Polyamide 6/6 with gold over silver plated contact. Push button switches available with threaded bushing or snap in panel mounting.

• Operating force: 2N-5N

• Contact bounce: 10 ms

• Mechanical life: 1000000 cycles

• Soldering: 350°C maximum for 5 seconds

Typical applications for this sub-miniature push button switch would be:

• Test Equipment

• Telecommunications

• Networking

• Handheld Appliances

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy