Idec IDEC CW Series Push Button Switch, Momentary, Panel, 22 mm Cutout

Subtotal (1 unit)*

$27.79

(exc. GST)

$30.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.79

*price indicative

RS Stock No.:
813-5292
Mfr. Part No.:
CW1B-M1E01S
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Push Button Switch

Actuator Colour

Blue

Switch Operation

Momentary

Illuminated

No

Series

IDEC CW

Panel Cutout Size

22 mm

Mount Type

Panel

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Actuator Style

Round

Maximum Operating Temperature

60°C

Standards/Approvals

No

Switch Contact Current

10 A

COO (Country of Origin):
JP

IDEC CW 22mm Momentary Flush Push Buttons


The CW series of momentary flush push buttons from IDEC are designed to offer a heavy-duty rugged solution to panel mount control applications perfect for use with in harsh wearing industrial environments. The aesthetics of the push buttons have also been deeply considered leading to a sleek, stylish and low profile product when panel mounted. The momentary flush push buttons feature an IP65 level of ingress protection for the front of panel components and IP20 level of ingress protection for the terminal covers. A protected locking lever provides the ability to visually check the contact block is installed correctly along with preventing unexpected release.

Innovative protected plastic locking lever

Compact and light-weight

Two action removable contact blocks

Sleek, stylish and low profile

Related links