Idec CW Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, Blue LED, IP65, 24 V 24 V

Subtotal (1 unit)*

$63.83

(exc. GST)

$70.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.83

*price indicative

RS Stock No.:
168-2708
Mfr. Part No.:
CW1L-M1E10Q4S
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Push Button Switch

Actuator Colour

Blue

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

22 mm

Series

CW

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Blue

Terminal Type

Screw

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact AC Voltage

24V

Contact DC Voltage

24V

Maximum Operating Temperature

55°C

Standards/Approvals

CSA C22.2 No.14 UL/c-UL File No. E68961 EN60947-5-1 EU Low Voltage Directive GB14048.5, UL508

Switch Contact Current

10A

COO (Country of Origin):
JP
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.

Flush silhouette switches

34.5mm depth behind the panel

locking removable contacts

Metallic/Block plastic bezels

light duty switches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy