Schurter MSM 16 ST Series Push Button Switch, Momentary, Panel Mount, 21.2mm Cutout, SPDT, 250V ac, IP67
- RS Stock No.:
- 777-7536
- Mfr. Part No.:
- 1241.6611.1120000
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 777-7536
- Mfr. Part No.:
- 1241.6611.1120000
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 21.2mm | |
| Series | MSM 16 ST | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Silver | |
| Contact Configuration | Single Pole Double Throw (SPDT) | |
| Voltage Rating | 250V ac | |
| Push Button Style | Round | |
| IP Rating | IP67 | |
| Contact Current Rating | 3 A @ 250 V ac | |
| Contact Material | Silver | |
| Manufacturer Part No. | 1241.6611.1120000 | |
| Terminal Type | Solder Tag | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 21.2mm | ||
Series MSM 16 ST | ||
Mounting Type Panel Mount | ||
Push Button Colour Silver | ||
Contact Configuration Single Pole Double Throw (SPDT) | ||
Voltage Rating 250V ac | ||
Push Button Style Round | ||
IP Rating IP67 | ||
Contact Current Rating 3 A @ 250 V ac | ||
Contact Material Silver | ||
Manufacturer Part No. 1241.6611.1120000 | ||
Terminal Type Solder Tag | ||
