Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 21.2mm Cutout, SPDT, Red LED, 250V ac, IP40

Unavailable
RS will no longer stock this product.
RS Stock No.:
777-7518
Mfr. Part No.:
1241.6633.1121000
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

21.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

Single Pole Double Throw (SPDT)

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Red

IP Rating

IP40

Contact Current Rating

3 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

1241.6633.1121000

Terminal Type

Solder Tag

COO (Country of Origin):
CH

Anti-Vandal M19 & M22 Push Button Switches - MSM Series


Stainless steel button, protected against vandals in accordance with IP40
Non-illuminated, pin-point illumination or ring illumination
Long service life of up to 1.5 million actuations
Small front structure of 1.7 mm
Flat connections: 2.8 mm
Supply voltage for ring illumination: 24 Vdc
Supply voltage for pin-point illumination: 2 Vdc

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.