- RS Stock No.:
- 746-9018
- Mfr. Part No.:
- XB4BA921
- Brand:
- Schneider Electric
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$83.37
(exc. GST)
$91.71
(inc. GST)
Units | Per unit |
1 + | $83.37 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 746-9018
- Mfr. Part No.:
- XB4BA921
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Electric | Harmony XB4BA Series | Push Buttons
A selection of Harmony XB4BA series of push button by Schneider Electric. These push buttons are a great asset to any control panel or safety board used to control certain e-stop functions or similar functions within several types of environments.
Features and benefits
Flush style push button, unmarked. Available in red, white, green and black.
Chromium plated metal with a Zamak fixing collar, durable and easy to maintain.
5,000,000 cycles of high-performance mechanical durability ensuring consistent reliability and longevity of use.
Eco-friendly Green Premium product.
18-month manufacturer warranty.
Protection ratings & Safety features (See datasheet for further details) -
IP 66 rated for further protection against dirt & dust plus high-pressure washer systems typically used in clean down procedures.
Suitable for use in temperature ranges -40 to 70 ° C.
CSA, DNV, UL Listed
EN/IEC 60947-5-1, UL 508 certified.
NEMA 4 X & NEMA 13 protected for further protection
CE approval
Chromium plated metal with a Zamak fixing collar, durable and easy to maintain.
5,000,000 cycles of high-performance mechanical durability ensuring consistent reliability and longevity of use.
Eco-friendly Green Premium product.
18-month manufacturer warranty.
Protection ratings & Safety features (See datasheet for further details) -
IP 66 rated for further protection against dirt & dust plus high-pressure washer systems typically used in clean down procedures.
Suitable for use in temperature ranges -40 to 70 ° C.
CSA, DNV, UL Listed
EN/IEC 60947-5-1, UL 508 certified.
NEMA 4 X & NEMA 13 protected for further protection
CE approval
Applications -
Energy sectors
Airports
Office buildings
Airports
Office buildings
Standards
CSA C22-2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508,IP66 conforming to IEC 60529, Class I conforming to IEC 60536
Standards
CSA C22-2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508,IP66 conforming to IEC 60529, Class I conforming to IEC 60536
Specifications
Attribute | Value |
---|---|
Illuminated | No |
Panel Cut Out Diameter | 22mm |
Mounting Type | Panel Mount |
Push Button Colour | Black |
Push Button Style | Round |
IP Rating | IP66 |
Series | Harmony XB4 |
Better World Product | Yes |
Better World Verification | Green Premium |
Manufacturer Part No. | XB4BA921 |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +70°C |
Maximum Operating Temperature | +70°C |
Terminal Type | Screw Clamp |
Related links
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout, SPST
- Schneider Electric Harmony XB4 Series Push Button IP67, IP69K
- Schneider Electric Harmony XB4 Series Push Button Switch 24V ac/dc
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout
- Schneider Electric Harmony XB4 Series Push Button Head, 22mm Cutout
- Schneider Electric Harmony XB4 Series Push Button Head
- Schneider Electric Harmony XB4 Series Push Button Switch, 24V
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66