Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP66
- RS Stock No.:
- 744-9314
- Mfr. Part No.:
- 3SB3214-0AA51
- Brand:
- Siemens
This image is representative of the product range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$137.38
(exc. GST)
$151.12
(inc. GST)
- RS Stock No.:
- 744-9314
- Mfr. Part No.:
- 3SB3214-0AA51
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Illuminated | Yes | |
| Series | 3SB3 | |
| Panel Cut Out Diameter | 22mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Blue | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| IP Rating | IP66 | |
| Push Button Material | Plastic | |
| Manufacturer Part No. | 3SB3214-0AA51 | |
| Maximum DC Voltage | 230V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Body Material | Plastic | |
| Terminal Type | Screw | |
| Maximum AC Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Illuminated Yes | ||
Series 3SB3 | ||
Panel Cut Out Diameter 22mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Blue | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
IP Rating IP66 | ||
Push Button Material Plastic | ||
Manufacturer Part No. 3SB3214-0AA51 | ||
Maximum DC Voltage 230V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Body Material Plastic | ||
Terminal Type Screw | ||
Maximum AC Voltage 230V | ||
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Related links
- Siemens 3SB3 Series Illuminated Push Button 22mm Cutout IP66
- Siemens 3SB3 Series Push Button 22mm Cutout, SPDT
- Eaton C22 Series Illuminated Push Button 22mm Cutout IP67, IP69K
- ifm electronic Push Button 22mm Cutout, SPST
- Siemens 3SB3 Series Yellow Momentary Push Button Head IP67
- Siemens 3SB3 Series Red Momentary Push Button Head IP67
- Siemens 3SB3 Series Black Mushroom 22mm Cutout
- Siemens 3SB3 Series Green Mushroom 22mm Cutout

