Bulgin MPI001 Series Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST, Blue LED, IP66, 24 V dc

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$52.00

(exc. GST)

$57.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$52.00-
10 - 49$50.443%
50 - 99$48.895%
100 - 249$47.847%
250 +$46.7910%

*price indicative

Packaging Options:
RS Stock No.:
729-5325
Mfr. Part No.:
MPI001/TE/BL/6
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Actuator Colour

Silver

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Series

MPI001

Panel Cutout Size

19.2 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Screw

LED Colour

Blue

IP Rating

IP66

Actuator Style

Button

Minimum Operating Temperature

-30°C

Contact DC Voltage

24V dc

Maximum Operating Temperature

70°C

Switch Configuration

1 Contact push to make

Switch Contact Current

50mA

Standards/Approvals

RoHS

COO (Country of Origin):
TN

Vandal Resistant Switches


Manufactured from Stainless Steel, Bulgin’s range of vandal resistant security switches are designed with a high resistance to wear and tear.

Available with Red, Green and Blue, dot and ring LED illumination

Fitted with integral supply resistor for 6V, 12V and 24V variants

Screw or solder termination options

Internal TVS protection

Front of panel sealed to IP66

Overall length; 31 mm (screw terms), 32.7mm (2.8mm tags)

Panel cut out; 19.2 mm

Note

If the illumination voltage is not stated an appropriate resistor must be series connected by the user

Warning

Illumination Voltage:
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy