Bulgin MPI001 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Blue LED, 24V dc, IP66

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
708-3002
Mfr. Part No.:
MPI001/TERM/BL
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Contact Configuration

Single Pole Single Throw (SPST)

Voltage Rating

24V dc

LED Colour

Blue

IP Rating

IP66

Series

MPI001

Contact Current Rating

50 mA @ 24 V dc

Manufacturer Part No.

MPI001/TERM/BL

COO (Country of Origin):
TN
The Bulgin Push Button is a stainless steel Illuminated Vandal Resistant push button. This push button is designed with a high resistance to wear and tear, corrosion and harsh use in potentially hostile environments such as access control applications.

TVS protection

RoHS compliant

Dot illumination

Bright daylight LEDs

Integral supply resistors

Independent LED terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy