ITW Switches 57M Series Illuminated Push Button Switch, Momentary, Panel Mount, 16.1mm Cutout, SPST, Red LED, 48V dc,
- RS Stock No.:
- 702-7204
- Mfr. Part No.:
- 57M 121R
- Brand:
- ITW Switches
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 50)
$24.394
(exc. GST)
$26.833
(inc. GST)
- RS Stock No.:
- 702-7204
- Mfr. Part No.:
- 57M 121R
- Brand:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 16.1mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Black | |
| Contact Configuration | Single Pole Single Throw (SPST) | |
| Voltage Rating | 48V dc | |
| Push Button Style | Round | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Series | 57M | |
| Contact Current Rating | 250 mA @ 12 V dc | |
| Contact Material | Gold Plated | |
| Manufacturer Part No. | 57M 121R | |
| Contact DC Voltage Rating | 48V | |
| Case Colour | Black | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -25 → +85°C | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 16.1mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Black | ||
Contact Configuration Single Pole Single Throw (SPST) | ||
Voltage Rating 48V dc | ||
Push Button Style Round | ||
LED Colour Red | ||
IP Rating IP67 | ||
Series 57M | ||
Contact Current Rating 250 mA @ 12 V dc | ||
Contact Material Gold Plated | ||
Manufacturer Part No. 57M 121R | ||
Contact DC Voltage Rating 48V | ||
Case Colour Black | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -25 → +85°C | ||
Terminal Type Solder | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- TW

