ITW Switches 57M Series Illuminated Push Button Switch, Momentary, Panel Mount, 16.1mm Cutout, SPST, Red LED, 48V dc,
- RS Stock No.:
- 173-8555
- Mfr. Part No.:
- 57M 121R
- Brand:
- ITW Switches
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 173-8555
- Mfr. Part No.:
- 57M 121R
- Brand:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | 57M | |
| Panel Cut Out Diameter | 16.1mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Black | |
| Contact Configuration | SPST | |
| Voltage Rating | 48V dc | |
| Push Button Style | Round | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Contact Current Rating | 250 mA @ 12 V dc | |
| Contact Material | Gold Plated | |
| Contact DC Voltage Rating | 48V | |
| Case Colour | Black | |
| Manufacturer Part No. | 57M 121R | |
| Operating Temperature Range | -25 → +85°C | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series 57M | ||
Panel Cut Out Diameter 16.1mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Black | ||
Contact Configuration SPST | ||
Voltage Rating 48V dc | ||
Push Button Style Round | ||
LED Colour Red | ||
IP Rating IP67 | ||
Contact Current Rating 250 mA @ 12 V dc | ||
Contact Material Gold Plated | ||
Contact DC Voltage Rating 48V | ||
Case Colour Black | ||
Manufacturer Part No. 57M 121R | ||
Operating Temperature Range -25 → +85°C | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- TW
