KNITTER-SWITCH DPWL Series Illuminated Miniature Push Button Switch, Momentary, Panel, 12.9 mm Cutout, SPST, Yellow LED,
- RS Stock No.:
- 702-3580
- Mfr. Part No.:
- DPWL1CGRY
- Brand:
- KNITTER-SWITCH
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$13.49
(exc. GST)
$14.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.49 | - |
| 10 - 49 | $13.23 | 1% |
| 50 - 99 | $13.01 | 3% |
| 100 - 249 | $12.76 | 5% |
| 250 + | $12.56 | 6% |
*price indicative
- RS Stock No.:
- 702-3580
- Mfr. Part No.:
- DPWL1CGRY
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Switch Operation | Momentary | |
| Product Type | Miniature Push Button Switch | |
| Actuator Colour | Red | |
| Illuminated | Yes | |
| Panel Cutout Size | 12.9 mm | |
| Series | DPWL | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off | |
| Standards/Approvals | CSA, UL | |
| Switch Contact Current | 400mA | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Switch Operation Momentary | ||
Product Type Miniature Push Button Switch | ||
Actuator Colour Red | ||
Illuminated Yes | ||
Panel Cutout Size 12.9 mm | ||
Series DPWL | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Button | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off | ||
Standards/Approvals CSA, UL | ||
Switch Contact Current 400mA | ||
- COO (Country of Origin):
- CN
Miniature Sealed Pushbutton Switches - DPW Series
Waterproof
Thermoplastic case
With or without a superbright LED
Lead-free solderable
Long mechanical life with a minimum of 1000000 cycles
Note
LED versions require a resistor to limit LED current to approx 20mA, typically 1,200 Ohms 0.5W, see Stock No 7078233 for 24V operation.
Related links
- KNITTER-SWITCH DPWL Series Illuminated Miniature Push Button Switch Panel SPST
- KNITTER-SWITCH DPWL Series Illuminated Miniature Push Button Switch Panel SPST
- KNITTER-SWITCH DPWL Series Illuminated Miniature Push Button Switch Panel SPST
- RS PRO PASX Series Illuminated Miniature Push Button Switch Panel SPST IP67,
- RS PRO Illuminated Miniature Push Button Switch Screw SPST IP67, 50 V dc 250 V
- KNITTER-SWITCH DPW Series Miniature Push Button Switch Panel SPST 50 V dc 250 V ac
- KNITTER-SWITCH DPW Series Miniature Push Button Switch Panel SPST IP67 250 V ac
- KNITTER-SWITCH DPW Series Miniature Push Button Switch Panel SPST IP67 250 V ac
