APEM Illuminated Push Button Switch, Momentary, Panel, 30 mm Cutout, DPDT, Amber LED, IP65 250 V ac
- RS Stock No.:
- 693-2271
- Mfr. Part No.:
- A9PFA1Y2DK3
- Brand:
- APEM
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$87.76
(exc. GST)
$96.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $87.76 | - |
| 10 - 49 | $85.13 | 2% |
| 50 - 99 | $82.50 | 5% |
| 100 - 249 | $80.74 | 7% |
| 250 + | $78.99 | 9% |
*price indicative
- RS Stock No.:
- 693-2271
- Mfr. Part No.:
- A9PFA1Y2DK3
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| LED Colour | Amber | |
| IP Rating | IP65 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Mushroom | |
| Switch Configuration | DPDT | |
| Switch Contact Current | 6A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
LED Colour Amber | ||
IP Rating IP65 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Mushroom | ||
Switch Configuration DPDT | ||
Switch Contact Current 6A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
A9 Series Illuminated Swiches 30mm
Related links
- APEM Illuminated Push Button Switch Panel Mount DPDT IP65
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM Illuminated Push Button Switch Panel DPDT IP65 250 V ac
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM Illuminated Push Button Switch Panel Mount DPDT 250V ac, IP65
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout Green LED, IP65 250 V ac
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout Blue LED, IP65 250 V ac
- APEM A9 Series Illuminated Push Button Switch Panel DPDT IP65
