EAO 14 Series Illuminated Push Button Switch, Latching, Panel, 22.5 mm Cutout, SPDT, IP67, 24 V dc 250 V ac
- RS Stock No.:
- 690-6718
- Mfr. Part No.:
- 14-271.0252 + 704.600.1
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save $15.90
View bulk pricing optionsSubtotal (1 unit)*
$91.74
(exc. GST)
$100.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 35 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $91.74 | - |
| 10 - 49 | $90.15 | $15.90 |
| 50 - 99 | $88.53 | $160.50 |
| 100 - 249 | $86.80 | $494.00 |
| 250 + | $85.28 | $1,615.00 |
*price indicative
- RS Stock No.:
- 690-6718
- Mfr. Part No.:
- 14-271.0252 + 704.600.1
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.5 mm | |
| Series | 14 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Style | Button | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 2A | |
| Standards/Approvals | CQC, CB, UL, ENEC, DNV GL, CSA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cutout Size 22.5 mm | ||
Series 14 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Style Button | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 2A | ||
Standards/Approvals CQC, CB, UL, ENEC, DNV GL, CSA | ||
- COO (Country of Origin):
- CH
Push Button Switches Series 14
The 14 series has been designed to offer premium quality with a wide range of options available. These include push buttons, indicators, various lens colours, covers and bezels.
Switches and Indicators supplied with raised bezel
Raised Mounting into 22.5 mm cut out
Flush mounting into 30.5 mm cut out
Illumination using T5.5 Lamps or LEDs
All standard lenses are transparent with translucent diffuser
Solder, plug-in or PCB connections
Operating temperature range: -25 to +55 °C
Note
To obtain IP 67 front end use Marking plate contained in lenses set see stock number 6906777. The status of a maintained action switch can be determined by the position of the lens.
Related links
- EAO 14 Series Illuminated Push Button Switch Panel DPDT 24 V dc 250 V ac
- EAO 14 Series Illuminated Push Button Switch Panel SPDT 24 V dc 250 V ac
- RS PRO GCX Series Push Button Switch Panel 1 NC IP65, 250 V dc 400 V ac
- RS PRO GCX Series Push Button Switch Panel 1 NO/1 NC IP65, 250 V dc 400 V ac
- EAO 14 Push Button Enclosure -
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 24 V ac
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V dc
