EOZ R Series Illuminated Push Button Switch, Momentary, Panel, 19 mm Cutout, DPDT, Blue LED, IP65 250 V ac
- RS Stock No.:
- 690-3407
- Mfr. Part No.:
- R19FFSSPAGRB12
- Brand:
- EOZ
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$76.47
(exc. GST)
$84.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $76.47 | - |
| 10 - 49 | $75.15 | 1% |
| 50 - 99 | $73.22 | 4% |
| 100 - 249 | $71.22 | 6% |
| 250 + | $69.38 | 9% |
*price indicative
- RS Stock No.:
- 690-3407
- Mfr. Part No.:
- R19FFSSPAGRB12
- Brand:
- EOZ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOZ | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | R | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| LED Colour | Blue | |
| Terminal Type | Solder | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Button | |
| Switch Configuration | 1 NO/1 NC | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand EOZ | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series R | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
LED Colour Blue | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 250V ac | ||
Actuator Style Button | ||
Switch Configuration 1 NO/1 NC | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- FR
R Series illuminated Anti-vandal pushbutton (19 mm)
These R series are a range of 19 mm vandal resistant push buttons, ideal for use across a number of industries and applications such as:-
• Access Control systems.
• Machinery and factory equipment.
• Exposed public areas such as ticket machines, kiosks and vending machines.
• And many more.
Features and Benefits
• Vandal Resistant push buttons.
• Impact resistant to IK09 – protected against 10 joules impact. Equivalent to impact of 5 kg mass dropped from approximately 200 mm above impacted surface.
• Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.
• Mounted in 19mm holes.
• Illuminated – ring or central dot LED illumination, available in several different colours. They will emit a light when pressed.
• Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.
Related links
- EOZ R Series Illuminated Push Button Switch Panel DPDT IP65 250 V ac
- EOZ R Series Illuminated Push Button Switch Panel DPDT IP65 250 V ac
- EOZ R Series Illuminated Push Button Switch Panel DPDT IP65 250 V ac
- EOZ R Series Illuminated Push Button Switch Panel DPDT IP65 250 V ac
- EOZ R Series Illuminated Push Button Switch Panel DPDT IP65 250 V ac
- EOZ R Series Illuminated Push Button Switch Panel SPDT IP65 250 V ac
- EOZ R Series Illuminated Push Button Switch Panel SPDT IP65 250 V ac
- EOZ R Series Illuminated Push Button Switch Panel SPDT IP65 250 V ac
