EOZ R Series Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST, IP65, 36 V dc
- RS Stock No.:
- 690-3299
- Mfr. Part No.:
- R19FRNSTAG
- Brand:
- EOZ
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.18
(exc. GST)
$25.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 415 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $23.18 |
| 10 - 49 | $22.77 |
| 50 - 99 | $22.23 |
| 100 - 249 | $21.64 |
| 250 + | $21.12 |
*price indicative
- RS Stock No.:
- 690-3299
- Mfr. Part No.:
- R19FRNSTAG
- Brand:
- EOZ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOZ | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 19.2 mm | |
| Series | R | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Contact DC Voltage | 36V dc | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | Double break Slow make | |
| Switch Contact Current | 2A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EOZ | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 19.2 mm | ||
Series R | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Contact DC Voltage 36V dc | ||
Actuator Style Button | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration Double break Slow make | ||
Switch Contact Current 2A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
R Series Anti-vandal pushbutton (19 mm)
These R series are a range of 19 mm vandal resistant push buttons, ideal for use across a number of industries and applications such as:-
• Access Control systems.
• Machinery and factory equipment.
• Exposed public areas such as ticket machines, kiosks and vending machines.
• And many more.
Features and Benefits
• Vandal Resistant push buttons.
• Shock resistant to IK09 – protected against 10 joules impact. Equivalent to impact of 5 kg mass dropped from approximately 200 mm above impacted surface.
• Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.
• Mounted in 19mm holes.
• Non-illuminated.
• Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.
Related links
- EOZ R Series Push Button Switch Panel SPST 36 V dc
- EOZ R Series Push Button Switch Panel SPST 36 V dc 250 V ac
- EOZ R Series Push Button Switch Panel SPST 48 V dc
- EOZ R Series Push Button Switch Panel SPST 48 V dc 250 V ac
- EOZ R Series Illuminated Push Button Switch Panel SPDT IP65 250 V ac
- EOZ R Series Illuminated Push Button Switch Panel SPDT IP65 250 V ac
- EOZ R Series Illuminated Push Button Switch Panel SPDT IP65 250 V ac
- EOZ R Series Illuminated Push Button Switch Panel SPDT IP65 250 V ac
