Schneider Electric Harmony XB6E Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPDT, IP65
- RS Stock No.:
- 610-2180
- Mfr. Part No.:
- XB6EDF4B1P
- Brand:
- Schneider Electric
This image is representative of the product range
- RS Stock No.:
- 610-2180
- Mfr. Part No.:
- XB6EDF4B1P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 16mm | |
| Series | Harmony XB6E | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Red | |
| Contact Configuration | SPDT | |
| Push Button Style | Rectangular | |
| IP Rating | IP65 | |
| Manufacturer Part No. | XB6EDF4B1P | |
| Maximum Operating Temperature | +55°C | |
| Maximum AC Voltage | 250V | |
| Terminal Type | Quick Connect, Solder Tag | |
| Maximum DC Voltage | 110V | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Illuminated Yes | ||
Panel Cut Out Diameter 16mm | ||
Series Harmony XB6E | ||
Mounting Type Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration SPDT | ||
Push Button Style Rectangular | ||
IP Rating IP65 | ||
Manufacturer Part No. XB6EDF4B1P | ||
Maximum Operating Temperature +55°C | ||
Maximum AC Voltage 250V | ||
Terminal Type Quick Connect, Solder Tag | ||
Maximum DC Voltage 110V | ||
Minimum Operating Temperature -25°C | ||
Illuminated Pushbuttons, Flush Rectangular Head,Integral LED
Rectangular flush mount head with contact block
12V or 24V integral LED
Latching
15mA current consumption (24V)
IP65 protection
12V or 24V integral LED
Latching
15mA current consumption (24V)
IP65 protection

