Schurter MCS 19 Series Push Button Switch, Latching, PCB, 19mm Cutout, SPST, 48V dc
- RS Stock No.:
- 441-2946
- Mfr. Part No.:
- 1241.2805.057
- Brand:
- Schurter
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$19.32
(exc. GST)
$21.25
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $19.32 |
5 - 9 | $18.84 |
10 + | $18.55 |
- RS Stock No.:
- 441-2946
- Mfr. Part No.:
- 1241.2805.057
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
Anti-Vandal M19 Push Button Switches - MCS 19 Series
Product description
M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments.
M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments.
A range of momentary pushbutton switches for 19mm panel holes.
Options include case and button materials, buttons with or without legends and illumination, and switch termination styles.
Single pole normally open
Silver contacts
All switches supplied with nut and O-ring seal
Case colour natural
Contact Rating: 50mA / 24Vdc
Options include case and button materials, buttons with or without legends and illumination, and switch termination styles.
Single pole normally open
Silver contacts
All switches supplied with nut and O-ring seal
Case colour natural
Contact Rating: 50mA / 24Vdc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | No |
Panel Cut Out Diameter | 19mm |
Mounting Type | PCB |
Push Button Colour | Silver |
Contact Configuration | Single Pole Single Throw (SPST) |
Voltage Rating | 48V dc |
Push Button Style | Round |
Series | MCS 19 |
Contact Current Rating | 125 mA @ 48 V dc |
Contact Material | Silver |
Manufacturer Part No. | 1241.2805.057 |
Legend | Stop |
Terminal Type | Through Hole |
Related links
- Schurter MCS 19 Series Push Button Switch, Latching, PCB, 22.2mm...
- Schurter MCS 19 Series Push Button Switch, Off-(On), PCB, 19mm...
- Schurter MCS 19 Series Push Button Switch, Momentary, Panel Mount,...
- Schurter MCS 19 Series Push Button Switch, Momentary, Panel Mount,...
- Schurter MCS 19 Series Push Button Switch, Panel Mount, 22.2mm...
- Schurter MCS 19 Series Illuminated Push Button Switch, Momentary,...
- Schurter MCS 19 Series Illuminated Push Button Switch, Momentary,...
- Schurter MCS 19 Series Illuminated Push Button Switch, Latching,...