- RS Stock No.:
- 428-8311
- Mfr. Part No.:
- HB-15CKS2-4RBRS
- Brand:
- NKK Switches
45 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$20.81
(exc. GST)
$22.89
(inc. GST)
Units | Per unit |
1 - 49 | $20.81 |
50 - 99 | $20.59 |
100 - 249 | $20.11 |
250 - 499 | $19.57 |
500 + | $19.06 |
- RS Stock No.:
- 428-8311
- Mfr. Part No.:
- HB-15CKS2-4RBRS
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 8mm |
Mounting Type | Panel Mount |
Push Button Colour | Red |
Contact Configuration | SPDT |
LED Colour | Red |
Contact Current Rating | 100 mA @ 30 V ac/dc |
Contact Material | Silver Plated Phosphor Bronze |
Case Colour | Black |
Manufacturer Part No. | HB-15CKS2-4RBRS |
Terminal Type | Solder |