Schneider Electric Harmony XB6 Series Illuminated Illuminated Push Button, 16 mm Cutout White, IP65
- RS Stock No.:
- 288-2283
- Mfr. Part No.:
- XB6CW1B5B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$86.74
(exc. GST)
$95.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.74 |
*price indicative
- RS Stock No.:
- 288-2283
- Mfr. Part No.:
- XB6CW1B5B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Illuminated Push Button | |
| Illuminated | Yes | |
| Cutout Diameter | 16mm | |
| Series | Harmony XB6 | |
| Push Button Actuation | Spring Return | |
| Push Button Colour | White | |
| Push Button Style | Flush | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Push Button Diameter | 16mm | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Plastic | |
| Hazardous Area Certification | CSA | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Illuminated Push Button | ||
Illuminated Yes | ||
Cutout Diameter 16mm | ||
Series Harmony XB6 | ||
Push Button Actuation Spring Return | ||
Push Button Colour White | ||
Push Button Style Flush | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Push Button Diameter 16mm | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Plastic | ||
Hazardous Area Certification CSA | ||
Body Material Plastic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Complete illuminated push button is a versatile Harmony XB6 product designed for various industrial applications. With a unique white square flush design, it offers 1NO + 1NC contacts and operates at a supply voltage of 12-24V AC/DC. The device features a spring return operator profile and is made of durable plastic material, making it suitable for long term use in different environments.
16mm mounting diameter for easy installation
LED light source with integral LED bulb base for efficient illumination
Contacts material made of silver alloy for reliable performance
IP65 degree of protection for resistance to water and dust
Electrical shock protection class II for enhanced safety
Related links
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch 16mm Cutout IP65
- Schneider Electric Harmony XB6 Series Illuminated Push Button 16mm Cutout IP65
- Schneider Electric Harmony XB6 Series Illuminated Push Button 16mm Cutout, IP65
- Schneider Electric Harmony XB6 Series Illuminated Push Button Panel Mount DPDT
- Schneider Electric Harmony XB6 Series Illuminated Push Button 16mm Cutout IP65
- Schneider Electric Harmony XB6 Series Illuminated Push Button 16mm Cutout IP65
- Schneider Electric Harmony XB6 Series Illuminated Push Button Panel Mount SPDT, White

