RS Better World

Schneider Electric XB5 Series Illuminated Push Button Switch, Spring Return, Panel, 22 mm Cutout, 1 NO/1 NC, IP66, IP67,

Subtotal (1 unit)*

$223.28

(exc. GST)

$245.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$223.28

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-2617
Mfr. Part No.:
XB5AW3445
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Switch Operation

Spring Return

Actuator Colour

Red

Illuminated

Yes

Series

XB5

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP66, IP67, IP69

Actuator Style

Button

Minimum Operating Temperature

-40°C

Contact AC Voltage

240V ac

Contact DC Voltage

600V dc

Maximum Operating Temperature

70°C

Length

101mm

Height

42mm

Switch Contact Current

3A

Width

30mm

Standards/Approvals

RoHS, REACH, CSA

Better World Product

Yes

Better World Claim

Repairable by the End User

RoHS Status: Exempt

COO (Country of Origin):
CZ

Schneider Electric XB5AW3445


This Harmony XB5, plain lens illuminated modular red push button operates with a spring return / impulse mechanism, is supplied with 220V to 240V AC/DC, uses an integral transformer and has screw-clamp terminals. This illuminated push button with integral transformer provides an ergonomic and visual interface for controlling your machines. It is easily installed into standard 22mm diameter cut-outs and connected to control circuits with classic screw-clamp connections. It is clearly distinguishable visually at a distance thanks to its illuminated head and clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66/IP67/IP69/IP69K, making it ideal for operation in harsh environments. Its plastic bezel makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.

The Schneider Electric Illuminated Push Button is a constructed from plastic and featuring a flush design in a clean white color, it provides a sleek appearance. With a spring return mechanism, the push button ensures responsive operation.

Mercury free

RoHS compliant

Green Premium product

IP66 conforming to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy