Schneider Electric Harmony Series Illuminated Push Button Switch, Spring Return, Panel, 22 mm Cutout, SPDT, IP66, IP67,
- RS Stock No.:
- 276-2611
- Mfr. Part No.:
- XB5AW31G5C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$71.67
(exc. GST)
$78.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 22 June 2026
Units | Per unit |
|---|---|
| 1 + | $71.67 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-2611
- Mfr. Part No.:
- XB5AW31G5C0
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Switch Operation | Spring Return | |
| Actuator Colour | White | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| IP Rating | IP66, IP67 | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 600V dc | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Switch Contact Current | 3A | |
| Standards/Approvals | RoHS, REACH, CSA | |
| Length | 57mm | |
| Height | 42mm | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Switch Operation Spring Return | ||
Actuator Colour White | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series Harmony | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
IP Rating IP66, IP67 | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 600V dc | ||
Actuator Style Button | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Switch Contact Current 3A | ||
Standards/Approvals RoHS, REACH, CSA | ||
Length 57mm | ||
Height 42mm | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT IP67,
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT IP67,
- Schneider Electric Harmony Series Push Button Switch Panel SPDT IP67, 600 V dc 240
- Schneider Electric Harmony Series Push Button Switch Panel SPDT IP67, 600 V dc
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT, Green LED
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT 250 V ac
