Eaton Push Button Switch, Latching, Panel, IP66, IP67, IP69K

Subtotal (1 unit)*

$54.22

(exc. GST)

$59.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.22

*price indicative

RS Stock No.:
272-1304
Mfr. Part No.:
182944 M30C-FDR-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Switch Operation

Latching

Actuator Colour

Red

Illuminated

No

Mount Type

Panel

IP Rating

IP66, IP67, IP69K

Actuator Style

Flat

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL File No.: E29184, DNV, IEC/EN 60947-5, UL Category Control No.: NKCR, UL 508, CSA File No.: 012528, CSA-C22.2 No. 14-05 and 94-M91, IEC/EN 60947, CE marking, CSA Class No.: 3211-03, CSA certified, GL, VDE 0660, UL Listed

Actuator Type

Push Button

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M30 illuminated pushbutton actuator that has flat front design and fitted with front ring. It has chrome bezel colour and metal bezel material.

Round construction type lens

Actuating force of 5 N

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy