Subtotal (1 unit)*
$51.37
(exc. GST)
$56.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.37 |
*price indicative
- RS Stock No.:
- 272-1303
- Mfr. Part No.:
- 182943 M30C-FDR-W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Standards/Approvals UL, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 pushbutton that has flat front design and fitted with front ring. It has chrome bezel colour and metal bezel material.
Round construction type lens
Actuating force of 5 N
Related links
- Eaton M30 Series Push Button 30.5mm Cutout IP67, IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel White LED IP66, IP67
- Eaton M30 Series White Maintained Push Button IP67
- Eaton Push Button Switch Panel IP66, IP67
- Eaton RMQ Titan M30 Series Push Button Switch Panel Blue LED IP67, IP66
- Eaton RMQ Titan M30 Series Push Button Switch Panel Black LED IP66, IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel Green LED IP67, IP66
- Eaton RMQ Titan M30 Series Push Button Switch Panel Red LED IP67, IP66
