Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button, NO, 22 mm Cutout, 1 NO, Blue LED, IP65

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
260-9954
Mfr. Part No.:
XA2EW36M1
Brand:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Switch Operation

NO

Product Type

Illuminated Push Button

Illuminated

Yes

Panel Cutout Size

22 mm

Series

XA2

Contact Configuration

1 NO

LED Colour

Blue

Terminal Type

Screw Clamp

IP Rating

IP65

Minimum Operating Temperature

-60°C

Contact AC Voltage

220V ac

Maximum Operating Temperature

80°C

Height

42mm

Width

30 mm

Standards/Approvals

IEC 60947-5-1, GB 14048.1, GB 14048.5, IEC 60947-1

Length

79.5mm

COO (Country of Origin):
CN
The Schneider Electric push button is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. It is a modular illuminated flush white pushbutton. This pushbutton operates with a spring return / impulse mechanism. This illuminated pushbutton with integral LED provides an ergonomic and visual interface for controlling machines.

Impact resistant, dust resistant, water resistant and vibration resistant

Suitable for operation in harsh environments

Related links