ABB JSHD4H2 Series Push Button Switch, Latching, Panel, DPDT, IP65, 24 V dc

Subtotal (1 unit)*

$970.23

(exc. GST)

$1,067.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$970.23

*price indicative

RS Stock No.:
253-2051
Mfr. Part No.:
2TLA020002R4500
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Push Button Switch

Switch Operation

Latching

Illuminated

No

Series

JSHD4H2

Mount Type

Panel

Contact Configuration

DPDT

Terminal Type

Pre-Wired

IP Rating

IP65

Contact DC Voltage

24V dc

Actuator Style

Button

Minimum Operating Temperature

0°C

Switch Configuration

3 Position

Maximum Operating Temperature

50°C

Height

22mm

Length

1.2m

Switch Contact Current

20mA

Width

80mm

Standards/Approvals

CE, CSA

RoHS Status: Not Applicable

COO (Country of Origin):
SE
The ABB has three-position device for internal panel mounting. This device has 2 CO contact and 6 leads , the rated operational current of it is 0.02 A.

Degree of protection is IP65

Operation temperature is 0 to +50 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy