Schurter MSS 19 Series Push Button Switch, Momentary, Panel, 19 mm Cutout, 1 NO, Multicolour LED, IP67, 60 V dc

Subtotal (1 box of 10 units)*

$443.37

(exc. GST)

$487.71

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$443.37$44.337

*price indicative

RS Stock No.:
251-9158
Mfr. Part No.:
3-126-727
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

19 mm

Series

MSS 19

Mount Type

Panel

Contact Configuration

1 NO

LED Colour

Multicolour

IP Rating

IP67

Minimum Operating Temperature

-40°C

Actuator Style

Momentary

Contact DC Voltage

60V dc

Switch Configuration

Momentary

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UKCA, REACH, CE

Switch Contact Current

100mA

COO (Country of Origin):
CH
The Schurter MSS series 19mm switch has green bezel housing, stainless steel actuator and momentary (NO) switching function. It has a supply voltage of 5-28 VDC, maximum switching voltage of 60VDC and 100mA rated current.

Small installation depth

Variable input voltage

Trendy design

Side illumination

Lifetime >20 million actuations

IP67 protection class

Related links