RS PRO Illuminated Push Button Switch, Momentary, Panel, 22.2 mm Cutout, DPST, Red LED, IP65, 250 V 250 V ac
- RS Stock No.:
- 248-9207
- Brand:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 248-9207
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.2 mm | |
| Series | RS PRO | |
| Mount Type | Panel | |
| Contact Configuration | DPST | |
| Terminal Type | Screw | |
| LED Colour | Red | |
| IP Rating | IP65 | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Button | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 80°C | |
| Switch Configuration | On-Off | |
| Switch Contact Current | 5A | |
| Width | 22mm | |
| Standards/Approvals | No | |
| Height | 34mm | |
| Length | 28.5mm | |
| Legend | Ring | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22.2 mm | ||
Series RS PRO | ||
Mount Type Panel | ||
Contact Configuration DPST | ||
Terminal Type Screw | ||
LED Colour Red | ||
IP Rating IP65 | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Button | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 80°C | ||
Switch Configuration On-Off | ||
Switch Contact Current 5A | ||
Width 22mm | ||
Standards/Approvals No | ||
Height 34mm | ||
Length 28.5mm | ||
Legend Ring | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Anti-Vandal Red Illuminated Push Button Switch, 22.2mm
RS PROs high quality Stainless Steel anti vandal pushbutton is ideal for use in harsh conditions or public facing applications and is designed to withstand damage from physical attacks and repeated use.;The RS PRO IP65 push button is panel mounted for easy and quick installation and is rated for water resistance and ingress protection making it suitable for use in internal and external applications. ;Vandal resistant metal push buttons have a wide range of applications including typically panel alarms, door and gate access control, elevators and escalators as well as lift and instrument control.
Features and Benefits
Standards and Approvals: IP65, IK10
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Supplied with
1 x Switch, 1 x Hex Nut, 1 x O-Ring
Related links
- RS PRO SW22S Series Illuminated Push Button Switch Panel DPST IP65, 24 V dc 250 V
- RS PRO SW22S Series Illuminated Push Button Switch Panel DPST IP65, 24 V dc 250 V ac
- RS PRO SW22S Series Illuminated Push Button Switch Panel DPST IP65, 12 V dc 250 V
- RS PRO SW22S Series Illuminated Push Button Switch Panel DPST IP65, 240 V dc 250 V
- RS PRO SW22S Series Illuminated Push Button Switch Panel DPST IP65, 24 V dc 250 V
- RS PRO SW22S Series Illuminated Push Button Switch Panel DPST IP65, 12 V dc 250 V ac
- RS PRO SW22S Series Illuminated Push Button Switch Panel DPST IP65, 240 V dc 250 V
- RS PRO SW22S Series Illuminated Push Button Switch Panel DPST IP65, 24 V dc 250 V
