RS PRO Illuminated Push Button Switch, Latching, Panel, 22.2 mm Cutout, DPST, Green LED, IP65, 250 V 250 V ac
- RS Stock No.:
- 248-9204
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $26.40
View bulk pricing optionsSubtotal (1 unit)*
$88.83
(exc. GST)
$97.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $88.83 | - |
| 10 - 99 | $86.19 | $26.40 |
| 100 + | $70.92 | $1,791.00 |
*price indicative
- RS Stock No.:
- 248-9204
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.2 mm | |
| Series | RS PRO | |
| Mount Type | Panel | |
| Contact Configuration | DPST | |
| LED Colour | Green | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Button | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Switch Configuration | On-Off | |
| Width | 22mm | |
| Switch Contact Current | 5A | |
| Length | 28.5mm | |
| Standards/Approvals | No | |
| Height | 40mm | |
| Legend | Power | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cutout Size 22.2 mm | ||
Series RS PRO | ||
Mount Type Panel | ||
Contact Configuration DPST | ||
LED Colour Green | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Button | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Switch Configuration On-Off | ||
Width 22mm | ||
Switch Contact Current 5A | ||
Length 28.5mm | ||
Standards/Approvals No | ||
Height 40mm | ||
Legend Power | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Anti-Vandal Green Illuminated Power Legend Push Button Switch, 22.2mm
RS PROs high quality Stainless Steel anti vandal pushbutton is ideal for use in harsh conditions or public facing applications and is designed to withstand damage from physical attacks and repeated use.;Featuring an illuminated LED Power indictor, the RS PRO IP65 push button is panel mounted for easy and quick installation and is rated for water resistance and ingress protection making it suitable for use in internal and external applications.
Features and Benefits
Standards and Approvals: IP65, IK10
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Supplied with
1 x Switch, 1 x Hex Nut, 1 x O-Ring
Related links
- RS PRO SW22S Series Illuminated Push Button Switch Panel DPST IP65, 240 V dc 250 V
- RS PRO SW22S Series Illuminated Push Button Switch Panel DPST IP65, 24 V dc 250 V
- RS PRO SW22S Series Illuminated Push Button Switch Panel DPST IP65, 12 V dc 250 V
- RS PRO SW22S Series Illuminated Push Button Switch Panel DPST IP65, 240 V dc 250 V
- RS PRO SW22S Series Illuminated Push Button Switch Panel DPST IP65, 240 V dc 250
- RS PRO SW22S Series Illuminated Push Button Switch Panel DPST IP65, 12 V dc 250 V ac
- RS PRO SW22S Series Illuminated Push Button Switch Panel DPST IP65, 24 V dc 250 V ac
- RS PRO SW22S Series Illuminated Push Button Switch Panel DPST IP65, 24 V dc 250 V
