RS PRO Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, DPST, Green LED, IP65, 250 V 250 V ac
- RS Stock No.:
- 248-9172
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$66.69
(exc. GST)
$73.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $66.69 | - |
| 10 - 99 | $64.69 | 2% |
| 100 + | $53.24 | 20% |
*price indicative
- RS Stock No.:
- 248-9172
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Series | RS PRO | |
| Panel Cutout Size | 19.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPST | |
| LED Colour | Green | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 80°C | |
| Switch Configuration | On-Off | |
| Length | 25mm | |
| Height | 33.5mm | |
| Standards/Approvals | No | |
| Width | 19mm | |
| Switch Contact Current | 5A | |
| Legend | Dot | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Series RS PRO | ||
Panel Cutout Size 19.2 mm | ||
Mount Type Panel | ||
Contact Configuration DPST | ||
LED Colour Green | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 250V ac | ||
Actuator Style Button | ||
Maximum Operating Temperature 80°C | ||
Switch Configuration On-Off | ||
Length 25mm | ||
Height 33.5mm | ||
Standards/Approvals No | ||
Width 19mm | ||
Switch Contact Current 5A | ||
Legend Dot | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Anti-Vandal Green Illuminated Dot Push Button Switch, 19.2mm
RS PROs high quality Stainless Steel anti vandal pushbutton is ideal for use in harsh conditions or public facing applications and is designed to withstand damage from physical attacks and repeated use. The illuminated dot in the centre this LED push button is highly visible and ideal for use in areas with low light levels.;The RS PRO IP65 push button is panel mounted for easy and quick installation and is rated for water resistance and ingress protection making it suitable for use in internal and external applications.;Vandal resistant metal push buttons have a wide range of applications including typically panel alarms, door and gate access control, elevators and escalators as well as lift and instrument control.
Features and Benefits
Standards and Approvals: IP65, IK10
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Supplied with
1 x Switch, 1 x Hex Nut, 1 x O-Ring
Related links
- RS PRO SW19S Series Illuminated Push Button Switch Panel DPST IP65, 240 V dc 250
- RS PRO SW19S Series Illuminated Push Button Switch Panel DPST Green LED 240 V dc
- RS PRO SW19S Series Illuminated Push Button Switch Panel DPST IP65, 24 V dc 250 V
- RS PRO SW19S Series Illuminated Push Button Switch Panel DPST IP65, 12 V dc 250 V
- RS PRO SW19S Series Illuminated Push Button Switch Panel DPST Red LED 12 V dc
- RS PRO SW19S Series Illuminated Push Button Switch Panel DPST Green LED 24 V dc
- RS PRO SW19S Series Illuminated Push Button Switch Panel DPST IP65, 240 V dc 250 V
- RS PRO SW19S Series Illuminated Push Button Switch Panel DPST Red LED 240 V dc
