RS PRO Illuminated Push Button Switch, Momentary, Panel, 16.2 mm Cutout, SPST, Green LED, IP65, 250 V 250 V ac
- RS Stock No.:
- 248-9139
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.39
(exc. GST)
$35.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $32.39 |
| 10 - 99 | $31.43 |
| 100 + | $25.86 |
*price indicative
- RS Stock No.:
- 248-9139
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 16.2 mm | |
| Series | RS PRO | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| LED Colour | Green | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Button | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 80°C | |
| Switch Contact Current | 5A | |
| Height | 25.6mm | |
| Length | 21.8mm | |
| Standards/Approvals | No | |
| Legend | Ring | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 16.2 mm | ||
Series RS PRO | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
LED Colour Green | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Button | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 80°C | ||
Switch Contact Current 5A | ||
Height 25.6mm | ||
Length 21.8mm | ||
Standards/Approvals No | ||
Legend Ring | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Anti-Vandal Green Illuminated Push Button Switch, 16.2mm
RS PROs high quality Stainless Steel anti vandal pushbutton is ideal for use in harsh conditions or public facing applications and is designed to withstand damage from physical attacks and repeated use.;The RS PRO IP65 push button is panel mounted for easy and quick installation and is rated for water resistance and ingress protection making it suitable for use in internal and external applications. ;Vandal resistant metal push buttons have a wide range of applications including typically panel alarms, door and gate access control, elevators and escalators as well as lift and instrument control.
Features and Benefits
Standards and Approvals: IP65, IK10
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Supplied with
1 x Switch, 1 x Hex Nut, 1 x O-Ring
Related links
- RS PRO SW16SSN Series Illuminated Push Button Switch Panel SPST IP65, 12 V
- RS PRO SW16SSN Series Illuminated Push Button Switch Panel SPST IP65, 24 V
- RS PRO SW16SSN Series Illuminated Push Button Switch Panel SPST IP65, 24 V
- RS PRO SW16SSN Series Illuminated Push Button Switch Panel SPST IP65, 12 V
- RS PRO SW16SSN Series Illuminated Push Button Switch Panel SPST IP65, 12 V
- RS PRO SW16SSN Series Push Button Switch Panel 1 NO, IP65 250 V ac
- RS PRO SW16SSN Series Push Button Switch Panel 1 NC, IP65 250 V ac
- APEM A1 Series Illuminated Push Button Switch Panel SPST IP65
