EAO 82 Series Illuminated Illuminated Push Button, Momentary, Panel, 19 mm Cutout, SPDT, Red LED, IP67, IP65, 240 V 240

Bulk discount available

Subtotal (1 unit)*

$37.12

(exc. GST)

$40.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$37.12
10 - 99$36.23
100 +$30.05

*price indicative

RS Stock No.:
247-8954
Distrelec Article No.:
303-16-374
Mfr. Part No.:
82-5552.1114
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Actuator Colour

Silver

Product Type

Illuminated Push Button

Switch Operation

Momentary

Illuminated

Yes

Series

82

Panel Cutout Size

19 mm

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Red

Terminal Type

Screw

IP Rating

IP67, IP65

Minimum Operating Temperature

70°C

Contact DC Voltage

240V

Actuator Style

Flat

Contact AC Voltage

240V

Maximum Operating Temperature

-30°C

Switch Configuration

Off-On

Standards/Approvals

UL, cUL, CCC, CB

Height

39.5mm

Length

22mm

Width

19 mm

COO (Country of Origin):
CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

Silver contacts

CB, CCC, C UL, and UL approved

Related links