EAO 82 Series Illuminated Illuminated Push Button, Momentary, Panel, 16 mm Cutout, SPDT, Red LED, IP65, IP67, 24 V dc 24
- RS Stock No.:
- 247-8831
- Distrelec Article No.:
- 303-16-259
- Mfr. Part No.:
- 82-4552.1114
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.09
(exc. GST)
$40.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $37.09 |
| 10 - 99 | $36.21 |
| 100 + | $30.03 |
*price indicative
- RS Stock No.:
- 247-8831
- Distrelec Article No.:
- 303-16-259
- Mfr. Part No.:
- 82-4552.1114
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Actuator Colour | Silver | |
| Product Type | Illuminated Push Button | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | 82 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| LED Colour | Red | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Flat | |
| Contact AC Voltage | 24V ac | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Off-On | |
| Height | 39.5mm | |
| Standards/Approvals | UL, cUL, CCC, CB | |
| Length | 18mm | |
| Switch Contact Current | 3A | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Actuator Colour Silver | ||
Product Type Illuminated Push Button | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series 82 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
LED Colour Red | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Flat | ||
Contact AC Voltage 24V ac | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Off-On | ||
Height 39.5mm | ||
Standards/Approvals UL, cUL, CCC, CB | ||
Length 18mm | ||
Switch Contact Current 3A | ||
Width 16mm | ||
- COO (Country of Origin):
- CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.
Silver contacts
CB, CCC, C UL, and UL approved
Related links
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 24 V dc 24
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT Red LED IP67, 24
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 24 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 24 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 12 V dc 12
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 24 V
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT Green LED IP67, 240
