TE Connectivity PB6 Series Illuminated Push Button Switch, On-Off, Panel, SPST-NO, Red LED, IP68

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$15.02

(exc. GST)

$16.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$15.02
10 +$13.99

*price indicative

RS Stock No.:
239-6569
Mfr. Part No.:
PB6B2FM7M1CAL03S500
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Switch Operation

On-Off

Illuminated

Yes

Series

PB6

Mount Type

Panel

Contact Configuration

SPST-NO

LED Colour

Red

IP Rating

IP68

Standards/Approvals

No

Legend

Blank

COO (Country of Origin):
TW
The TE Connectivity’s PB6 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch with 500 mm lead is offered in a Matte finish Flat cap actuators. These leads provide ease of installation without the need of soldering. This switch is available in blue colour (red LED) and it can be used in a wide variety of applications which demand for a switch with M1 Solder lug terminations.

It is rated IP68 (1 meter, 60 minutes)

Normally open and Normally closed versions available

Flat cap in blue colour with red LED

LED illumination technology for long-term reliability

Related links