TE Connectivity PB6 Series Illuminated Push Button Switch, (On)-Off, Panel Mount, SPST - NO, Yellow LED, 50 V dc, 125V
- RS Stock No.:
- 239-6531
- Mfr. Part No.:
- PB6B2FM6M1CAL05Y500
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$15.25
(exc. GST)
$16.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $15.25 |
| 10 + | $14.23 |
*price indicative
- RS Stock No.:
- 239-6531
- Mfr. Part No.:
- PB6B2FM6M1CAL05Y500
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | (On)-Off | |
| Illuminated | Yes | |
| Series | PB6 | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST - NO | |
| Voltage Rating | 50 V dc, 125V ac | |
| LED Colour | Yellow | |
| IP Rating | IP68 | |
| Push Button Material | Polyamide | |
| Legend | Blank | |
| Manufacturer Part No. | PB6B2FM6M1CAL05Y500 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation (On)-Off | ||
Illuminated Yes | ||
Series PB6 | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST - NO | ||
Voltage Rating 50 V dc, 125V ac | ||
LED Colour Yellow | ||
IP Rating IP68 | ||
Push Button Material Polyamide | ||
Legend Blank | ||
Manufacturer Part No. PB6B2FM6M1CAL05Y500 | ||
- COO (Country of Origin):
- TW
The TE Connectivitys PB6 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch with 500 mm heat shrink lead is offered in a Matte finish Flat cap actuators. These leads provide ease of installation without the need of soldering. This switch is available in green colour (yellow LED) and it can be used in a wide variety of applications which demand for a switch with M1 Solder lug terminations.
It is rated IP68 (1 meter, 60 minutes)
Normally open and Normally closed versions available
Flat cap in green colour with yellow LED
LED illumination technology for long-term reliability
Normally open and Normally closed versions available
Flat cap in green colour with yellow LED
LED illumination technology for long-term reliability
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Mount Yellow LED 125V
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Mount White LED 125V
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Mount Blue LED 125V
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Mount Red LED 125V ac,
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Mount Green LED 125V
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
