TE Connectivity PB6 Series Illuminated Push Button Switch, On-Off, Panel, SPST-NO, White LED, IP68
- RS Stock No.:
- 239-6517
- Mfr. Part No.:
- PB6B2FM6M1CAL01S500
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$15.02
(exc. GST)
$16.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $15.02 |
| 10 + | $13.98 |
*price indicative
- RS Stock No.:
- 239-6517
- Mfr. Part No.:
- PB6B2FM6M1CAL01S500
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | On-Off | |
| Illuminated | Yes | |
| Series | PB6 | |
| Mount Type | Panel | |
| Contact Configuration | SPST-NO | |
| LED Colour | White | |
| IP Rating | IP68 | |
| Standards/Approvals | No | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation On-Off | ||
Illuminated Yes | ||
Series PB6 | ||
Mount Type Panel | ||
Contact Configuration SPST-NO | ||
LED Colour White | ||
IP Rating IP68 | ||
Standards/Approvals No | ||
Legend Blank | ||
The TE Connectivitys PB6 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch with 500 mm lead is offered in a Matte finish Flat cap actuators. These leads provide ease of installation without the need of soldering. This switch is available in green colour (White LED) and it can be used in a wide variety of applications which demand for a switch with M1 Solder lug terminations.
It is rated IP68 (1 meter, 60 minutes)
Normally open and Normally closed versions available
Flat cap in green colour with White LED
LED illumination technology for long-term reliability
Related links
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Mount White LED 125V
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Mount Yellow LED 125V
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Mount Blue LED 125V
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Mount Green LED 125V
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Mount Red LED 125V ac,
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
