TE Connectivity PB6 Series Push Button Switch, (On)-Off, Panel Mount, SPST - NO, 50 V dc, 125V ac, IP68
- RS Stock No.:
- 239-6504
- Mfr. Part No.:
- PB6B2FM5M4CAL00
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tray of 50 units)*
$437.50
(exc. GST)
$481.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 50 | $8.75 | $437.50 |
| 100 - 200 | $8.592 | $429.60 |
| 250 - 450 | $8.437 | $421.85 |
| 500 + | $8.286 | $414.30 |
*price indicative
- RS Stock No.:
- 239-6504
- Mfr. Part No.:
- PB6B2FM5M4CAL00
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | (On)-Off | |
| Illuminated | No | |
| Series | PB6 | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST - NO | |
| Voltage Rating | 50 V dc, 125V ac | |
| IP Rating | IP68 | |
| Push Button Material | Polyamide | |
| Legend | Blank | |
| Manufacturer Part No. | PB6B2FM5M4CAL00 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation (On)-Off | ||
Illuminated No | ||
Series PB6 | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST - NO | ||
Voltage Rating 50 V dc, 125V ac | ||
IP Rating IP68 | ||
Push Button Material Polyamide | ||
Legend Blank | ||
Manufacturer Part No. PB6B2FM5M4CAL00 | ||
- COO (Country of Origin):
- TW
The TE Connectivitys PB6 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch is offered in a Matte finish Flat cap actuators. For ease of installation without the need of soldering, they are also available with 500mm leaded versions. This switch is available in yellow colour (without any LED) and it can be used in a wide variety of applications which demand for a switch with M4 through hole terminations.
It is rated IP68 (1 meter, 60 minutes)
Normally open and Normally closed versions available
Flat cap in yellow colour with no LED
Normally open and Normally closed versions available
Flat cap in yellow colour with no LED
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity PB6 Series Push Button Switch Panel Mount 50 V dc IP68
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
