TE Connectivity PB6 Series Illuminated Push Button Switch, On-Off, Panel, 1 NO, Yellow LED, IP68

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 25 units)*

$301.725

(exc. GST)

$331.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 25$12.069$301.73
50 - 75$11.852$296.30
100 - 225$11.638$290.95
250 - 475$11.429$285.73
500 +$11.224$280.60

*price indicative

RS Stock No.:
239-6437
Mfr. Part No.:
PB6B2FM3M1CAL05S500
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

On-Off

Product Type

Push Button Switch

Illuminated

Yes

Series

PB6

Mount Type

Panel

Contact Configuration

SPST-NO

LED Colour

Yellow

IP Rating

IP68

Switch Configuration

Off-Mom (On)

Standards/Approvals

No

Height

12.9mm

Legend

Blank

COO (Country of Origin):
TW
The TE Connectivity’s PB6 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch with 500 mm lead is offered in a Matte finish Flat cap actuators. These leads provide ease of installation without the need of soldering. This switch is available in red colour (yellow LED) and it can be used in a wide variety of applications which demand for a switch with M1 Solder lug terminations.

It is rated IP68 (1 meter, 60 minutes)

Normally open and Normally closed versions available

Flat cap in red colour with yellow LED

LED illumination technology for long-term reliability

Related links