EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 22.3 mm Cutout, SPDT, Red LED, IP65, IP67, 240 V dc 240
- RS Stock No.:
- 239-4937
- Distrelec Article No.:
- 302-46-097
- Mfr. Part No.:
- 82-6151.1A14.B015
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save $29.90
View bulk pricing optionsSubtotal (1 unit)*
$67.96
(exc. GST)
$74.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $67.96 | - |
| 10 - 49 | $64.97 | $29.90 |
| 50 + | $58.48 | $474.00 |
*price indicative
- RS Stock No.:
- 239-4937
- Distrelec Article No.:
- 302-46-097
- Mfr. Part No.:
- 82-6151.1A14.B015
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | 82 | |
| Panel Cutout Size | 22.3 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Plug-In | |
| LED Colour | Red | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 240V dc | |
| Contact AC Voltage | 240V ac | |
| Actuator Style | Push-in | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CB, CCC, cUL, UL | |
| Switch Contact Current | 3A | |
| Legend | SOS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series 82 | ||
Panel Cutout Size 22.3 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Plug-In | ||
LED Colour Red | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 240V dc | ||
Contact AC Voltage 240V ac | ||
Actuator Style Push-in | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CB, CCC, cUL, UL | ||
Switch Contact Current 3A | ||
Legend SOS | ||
- COO (Country of Origin):
- CH
The EAO illuminated pushbutton with 22 mm diameter made with stainless steel 304. This is a 82 series silver colour flush mounted illuminated pushbutton. Illumination colour of this pushbutton is red having a "SOS" symbol.
Vandal-resistant impact resistant to IK10
Front protection up to IP67
Gold contacts available for low voltages and currents
Optional illumination and laser markings
Excellent tactile feedback
Long service life more than 1 million cycles of operation
Stainless steel anodised aluminium or brass coloured switches
Typical application areas
Exposed public areas for e.g. ticketing and vending machines
Industrial machinery and factory equipment
Lifting and moving like elevators and people movers
Building management access control and security systems
Audio and video equipment
Medical equipment
Food industry
Related links
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Push Button Switch Panel SPDT Red LED IP67, 240
