C & K Illuminated Push Button Switch, Momentary, Through Hole, 11.4 mm Cutout, SPST, Yellow LED, IP40, 35 V dc 35 V ac
- RS Stock No.:
- 218-3940
- Mfr. Part No.:
- D6RLYEF1LFS
- Brand:
- C & K
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$27.04
(exc. GST)
$29.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 130 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $2.704 | $27.04 |
| 630 - 1240 | $2.637 | $26.37 |
| 1250 + | $2.598 | $25.98 |
*price indicative
- RS Stock No.:
- 218-3940
- Mfr. Part No.:
- D6RLYEF1LFS
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Illuminated | Yes | |
| Panel Cutout Size | 11.4 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| LED Colour | Yellow | |
| Terminal Type | PCB Pin | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 35V dc | |
| Contact AC Voltage | 35V ac | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPST | |
| Switch Contact Current | 10mA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Illuminated Yes | ||
Panel Cutout Size 11.4 mm | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
LED Colour Yellow | ||
Terminal Type PCB Pin | ||
IP Rating IP40 | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 35V dc | ||
Contact AC Voltage 35V ac | ||
Actuator Style Button | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPST | ||
Switch Contact Current 10mA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The C & K D6 Series Momentary Key Switches with Positive/ smooth tactile feedback are found in Wide variety of colours & styles, with Non-Illuminated & Illuminated options. Our easy build-a-switch concept allows you to mix and match options to create the switch you need to your product design. The D6 is built to enable easy X, Y coding on a single side PCB. Typical Applications includes Video, Electronic games and Appliances.
RoHS compliant and compatible
High temperature
Illuminated versions available
Related links
- C & K Illuminated Push Button Switch Through Hole SPST IP40, 35 V dc 35 V ac
- C & K Illuminated Push Button Switch Through Hole SPST IP40, 35 V dc 35 V ac
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST IP40, 35 V dc
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST IP40, 35 V dc
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST IP40, 35 V dc 35
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST IP40, 35 V dc
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST IP40, 35 V dc
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST IP40 35 V ac
