Schneider Electric XB6 Series Push Button Complete Unit, 16 mm Cutout Red, SPDT, IP65
- RS Stock No.:
- 211-8470
- Mfr. Part No.:
- XB6DA45B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$73.17
(exc. GST)
$80.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.17 |
*price indicative
- RS Stock No.:
- 211-8470
- Mfr. Part No.:
- XB6DA45B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Complete Unit | |
| Illuminated | No | |
| Cutout Diameter | 16mm | |
| Series | XB6 | |
| Push Button Actuation | Spring Return | |
| Push Button Colour | Red | |
| Contact Configuration | SPDT | |
| Push Button Style | Rectangular | |
| Push Button Shape | Rectangular | |
| Terminal Type | FASTON | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Plastic | |
| Standards/Approvals | EN/IEC 60947-5-5, EN/IEC 60947-1, EN/IEC 60947-5-1, UL 508, JIS C 852 | |
| Hazardous Area Certification | No | |
| Body Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Complete Unit | ||
Illuminated No | ||
Cutout Diameter 16mm | ||
Series XB6 | ||
Push Button Actuation Spring Return | ||
Push Button Colour Red | ||
Contact Configuration SPDT | ||
Push Button Style Rectangular | ||
Push Button Shape Rectangular | ||
Terminal Type FASTON | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Plastic | ||
Standards/Approvals EN/IEC 60947-5-5, EN/IEC 60947-1, EN/IEC 60947-5-1, UL 508, JIS C 852 | ||
Hazardous Area Certification No | ||
Body Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electrics unmarked red complete pushbutton unit with diameter of 16.
Protection Against Accidental Contact
Plastic Material
Related links
- Schneider Electric Harmony Series Push Button Switch SPDT, IP65
- Schneider Electric Harmony Series Illuminated Push Button Switch SPST, IP65
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP65
- Schneider Electric Harmony Series Push Button Switch Panel SPDT IP65, 110 V dc
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony Series Illuminated Push Button Switch SPST, IP65
- Schneider Electric Harmony XB4 Series Push Button Switch 30 mm Cutout Red IP66 IP69, IP69K
- RS PRO Push Button Switch 22 mm Cutout Red IP65
