RS Better World

Schneider Electric XB5 Series Illuminated Push Button Complete Unit, Screw Clamp, 22 mm Cutout Green, SPDT, IP66, IP67,

Subtotal (1 unit)*

$119.75

(exc. GST)

$131.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.75

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-8467
Mfr. Part No.:
XB5AW3365
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Complete Unit

Illuminated

Yes

Series

XB5

Cutout Diameter

22mm

Push Button Actuation

Spring Return

Mount Type

Screw Clamp

Push Button Colour

Green

Contact Configuration

SPDT

Push Button Style

Round

Terminal Type

Screw Clamp

Push Button Shape

Round

IP Rating

IP66, IP67, IP69K

Push Button Diameter

22mm

Minimum Operating Temperature

-40°C

Push Button Material

Plastic

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Standards/Approvals

EN/IEC 60947-5-1, IEC 60068-2-27, IEC 60068-2-6, EN/IEC 60947-1, EN/IEC 60947-5-4

Better World Product

Yes

Better World Claim

Repairable by the End User

Body Material

Metal

RoHS Status: Exempt

COO (Country of Origin):
CZ

Schneider Electric XB5AW3365


This Harmony XB5, plain lens illuminated modular green push button operates with a spring return / impulse mechanism, is supplied with 250V AC/DC and uses screw-clamp terminals. This illuminated push button with integral transformer provides an ergonomic and visual interface for controlling your machines. It is easily installed into standard 22mm diameter cut-outs and connected to control circuits with classic screw-clamp connections. It is clearly distinguishable visually at a distance thanks to its illuminated head and clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66/IP67/IP69/IP69K, making it ideal for operation in harsh environments. Its plastic bezel makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.

The Schneider Electrics green illuminated complete pushbutton with diameter of 22.

Protection Against Accidental Contact

Plastic Material;Plain Lens for BA 9s Bulb (Bulb not included)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy