Bulgin MPB Series Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST, IP68, 50 V dc 50 V ac
- RS Stock No.:
- 208-8156
- Distrelec Article No.:
- 135-07-006
- Mfr. Part No.:
- MPB037
- Brand:
- Bulgin
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$38.91
(exc. GST)
$42.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $38.91 | - |
| 13 - 24 | $37.95 | 2% |
| 25 + | $37.34 | 4% |
*price indicative
- RS Stock No.:
- 208-8156
- Distrelec Article No.:
- 135-07-006
- Mfr. Part No.:
- MPB037
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 19.2 mm | |
| Series | MPB | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| IP Rating | IP68 | |
| Contact DC Voltage | 50V dc | |
| Contact AC Voltage | 50V ac | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 19.2 mm | ||
Series MPB | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
IP Rating IP68 | ||
Contact DC Voltage 50V dc | ||
Contact AC Voltage 50V ac | ||
Actuator Style Button | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Legend Blank | ||
- COO (Country of Origin):
- TN
The Bulgin low profile brass chrome plated vandal resistant switch has front panel mounting. The front panel is sealed to IP68.
21.5mm diameter
S.P. push to make
Related links
- Bulgin MPB Series Push Button Switch Panel SPST 50 V dc 50 V ac
- Bulgin MP0037 Series Push Button Switch Panel SPST 50 V dc 50 V ac
- Bulgin MP Series Push Button Switch Screw SPST 50 V dc 50 V ac
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 50 V dc
- Bulgin MPB Series Pushbutton Panel Mount, 21.5 mm Cutout 250 V
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Red LED 24 V
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
