Siemens 5TE Series Push Button Switch, SPST, White LED, IP20
- RS Stock No.:
- 203-2372
- Mfr. Part No.:
- 5TE4821
- Brand:
- Siemens
Subtotal (1 unit)*
$131.62
(exc. GST)
$144.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.62 |
*price indicative
- RS Stock No.:
- 203-2372
- Mfr. Part No.:
- 5TE4821
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Series | 5TE | |
| Contact Configuration | SPST | |
| LED Colour | White | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Actuator Style | Rectangular | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Height | 90mm | |
| Length | 70mm | |
| Switch Contact Current | 20A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Series 5TE | ||
Contact Configuration SPST | ||
LED Colour White | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Actuator Style Rectangular | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Height 90mm | ||
Length 70mm | ||
Switch Contact Current 20A | ||
- COO (Country of Origin):
- RO
The Siemens button has current rating of 20A.
1 NO contact
Related links
- Schneider Electric KNX Series Push Button Switch White LED, IP20
- Schneider Electric MTN6185 Series Push Button Switch Green IP20
- Schneider Electric MTN6 Series Push Button Switch Green IP20
- Schneider Electric KNX Series Push Button Switch 22 mm Cutout IP20
- EAO 9 Series Illuminated Illuminated Push Button White LED 12 V dc
- EAO 9 Series Illuminated Illuminated Push Button Panel IP20, 12 V dc
- Schneider Electric MTN6 Series Illuminated Push Button Switch Green IP20
- RS PRO 175mm LCD Inclinometer
