NKK Switches YB2 Series Push Button Switch, Panel, SPDT, IP65

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$57.17

(exc. GST)

$62.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$57.17-
5 - 9$55.403%
10 - 19$53.646%
20 - 29$52.538%
30 +$51.3910%

*price indicative

RS Stock No.:
196-0286
Mfr. Part No.:
YB216CWCKG01
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Push Button Switch

Illuminated

No

Series

YB2

Mount Type

Panel

Contact Configuration

SPDT

Push Button Style

Round

Terminal Type

Quick Connect, Solder

IP Rating

IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
PH
The NKK Switches Panel Seal Illuminated Pushbutton Switch has a Gold Plating Contact Finish. It is Illuminated and belongs to YB2 series.

Termination Style Solder Lug

Poles SPDT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy