NKK Switches Push Button Actuator for Use with Bright LED, Neon Lamp, Incandescent Lamp, LB Pushbuttons
- RS Stock No.:
- 196-0274
- Mfr. Part No.:
- LB02KW01
- Brand:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.52
(exc. GST)
$17.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 196-0274
- Mfr. Part No.:
- LB02KW01
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Actuator | |
| For Use With | Bright LED, Neon Lamp, Incandescent Lamp, LB Pushbuttons | |
| Colour | Blue, White, Grey, Green, Yellow, Black, Amber, Red | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Actuator | ||
For Use With Bright LED, Neon Lamp, Incandescent Lamp, LB Pushbuttons | ||
Colour Blue, White, Grey, Green, Yellow, Black, Amber, Red | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- PH
The NKK Switches Indicator has a Round with Flat Top, 19.00mm Lens Style Size. It belongs to LB series and has a Panel Mount, Snap-In Mounting Type.
Termination Style Solder Lug
Illumination Type Lamps
Related links
- NKK Switches Push Button Cap for Use with LB Series Pushbuttons
- NKK Switches Push Button Cap for Use with YB Series Pushbuttons
- NKK Switches Push Button Cap for Use with YB2 Series Pushbuttons
- NKK Switches Push Button Cap for Use with UB Series Illuminated Pushbuttons
- NKK Switches Clear, Green Push Button Cap for Use with LB Series Pushbuttons
- NKK Switches Push Button Actuator for Use with LB Indicators, M14 M Indicators Accessories Supplement Tactiles Keylocks
- NKK Switches Yellow Push Button Cap for Use with MB20 Series Pushbuttons
- NKK Switches Yellow Push Button Cap for Use with UB Series Non-Illuminated Pushbuttons
