Arcolectric (Bulgin) Ltd MP0045 Series Illuminated Push Button Switch, Momentary, Panel, 16.2 mm Cutout, DPDT, Blue LED,

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 9%

View bulk pricing options

Subtotal (1 tray of 40 units)*

$1,795.88

(exc. GST)

$1,975.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
40 - 160$44.897$1,795.88-
200 +$40.408$1,616.329%

*price indicative

RS Stock No.:
187-3337
Mfr. Part No.:
MP0045/1D2BL012S
Brand:
Arcolectric (Bulgin) Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Arcolectric (Bulgin) Ltd

Switch Operation

Momentary

Actuator Colour

Silver

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

16.2 mm

Series

MP0045

Mount Type

Panel

Contact Configuration

DPDT

LED Colour

Blue

Terminal Type

Solder Tag

IP Rating

IP67

Contact DC Voltage

250V

Actuator Style

Round

Minimum Operating Temperature

-20°C

Contact AC Voltage

250V ac

Maximum Operating Temperature

55°C

Switch Configuration

DPCO

Standards/Approvals

RoHS

Switch Contact Current

3A

COO (Country of Origin):
CN
Stainless Steel Double Pole Changeover Switches

16mm diameter

Choice of switch action depending on part code:

Part codes containing /1D1 or /1D2 - Momentary action

Part codes containing /1E1 or /1E2 - Latching action

Choice of Illumination style depending on part code:

Part codes containing /1D1 or /1E1 - Centre dot

Part codes containing /1D2 or /1E2 - Ring

Choice of LED colour, depending on part code: /RD - Red, /GN - Green, /AM - Amber, /BL - Blue

Choice of LED operating voltage depending on part code suffix: /012 - 12V DC, /220 - 220V DC

MP0045/1 Low Profile

MP0045/3 Prominent Button

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy